- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- B9B510T-010
Description
+
Fiber Optic Cable 6 0.304m Black Polyethylene Bulk
Search Keywords: B9B510T010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:B9B510T-010
-
Alias/AKA:B9B510T-BLK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Length:0.304 m
-
Type:Fiber Optic Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$0.80
3
$0.75
5 +
$0.74
Click for Quote
Log in
to unlock special pricing