- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- AX105203-B25
Description
+
Conn LC Single Mode M ST Cable Mount 0.5dB
Search Keywords: AX105203B25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:AX105203-B25
-
Alias/AKA:AX104257-B25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode
-
Type:LC
-
Gender:M
-
Mounting:Cable Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
32
can ship
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$530.38
3
$497.24
5 +
$491.10
Click for Quote
Log in
to unlock special pricing