Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
9L28326-010-100 by Belden
Image is representational - see mfr. specs
Belden

9L28326-010-100

Belden

Flat Cable 25 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 25 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC
Search Keywords: 9L28326010100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9L28326-010-100
  • Alias/AKA:
    9L28326-BLK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    25
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.