- Home ›
- All Products›
- 9L28040-GRY-H100
Belden
9L28040-GRY-H100
Flat Ribbon Cable Polyvinyl Chloride 40Conductors 28AWG 300VAC 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9L28040-GRY-H100
-
Alias/AKA:9L28040-008H100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature:-40°C to 105 °C
-
Maximum Voltage Rating:300 VAC
-
Size:28 AWG
-
Cable Pitch:1.27 mm
-
Jacket Color:Gray/Red Stripe
-
Maximum Current Rating:1 A
-
Family:9L28040
-
Cable Length:30.48 m
-
Maximum Outer Diameter:N/R
-
Number of Conductors:40
-
Type:Flat Cable
-
Packaging:N/A
-
Conductor Material:Tinned Copper