- Home ›
- All Products›
- 9L28026-GRY-H100
Belden
9L28026-GRY-H100
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9L28026-GRY-H100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Outer Diameter:N/R
-
Number of Conductors:26
-
Jacket Color:Gray
-
Cable Pitch:1.27 mm
-
Maximum Voltage Rating:300 VAC
-
Family:9L28026
-
Packaging:N/A
-
Size:28 AWG
-
Operating Temperature:-40°C to 105 °C
-
Type:Flat Cable
-
Product Height:0.88 mm
-
Product Depth:33 mm
-
Maximum Current Rating:1 A
-
Cable Length:30.48 m
-
Conductor Material:Tinned Copper