- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 9L28026-008-H300
Description
+
Flat Cable 26 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC
Search Keywords: 9L28026008H300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9L28026-008-H300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Reel Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:26
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.