- Home ›
- All Products›
- 9L28020-GRY-H100
Belden
9L28020-GRY-H100
Flat Ribbon Cable Polyvinyl Chloride 20Conductors 28AWG 300VAC Gray/Red Stripe 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 9L28020-GRY-H100 |
| Alias/AKA: | 9L28020-008H100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Cable Pitch: | 1.27 mm |
| Maximum Current Rating: | 1 A |
| Product Depth: | 25.4 mm |
| Maximum Voltage Rating: | 300 VAC |
| Conductor Material: | Tinned Copper |
| Number of Conductors: | 20 |
| Maximum Outer Diameter: | N/R |
| Product Height: | 0.88 mm |
| Cable Length: | 30.48 m |
| Operating Temperature: | -40°C to 105 °C |
| Size: | 28 AWG |
| Jacket Color: | Gray |
| Type: | Flat Cable |
| Family: | 9L28020 |