- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 9L28015-GRY-H100
Description
+
Flat Ribbon Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC 30.48m
Search Keywords: 9L28015GRYH100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9L28015-GRY-H100
-
Alias/AKA:9L28015-008H100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Pitch:1.272001mm
-
Cable Length:30.482000m
-
Type:Flat Ribbon Cable2015
-
Number of Conductors:152010
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
25,000
can ship
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$192.01
3
$180.01
5 +
$177.79
Click for Quote
Log in
to unlock special pricing