- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 9L28014-GRY-H300
Description
+
Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28AWG 300VAC 91.44m
Search Keywords: 9L28014GRYH300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9L28014-GRY-H300
-
Alias/AKA:9L28014-008H300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:91.44 m
-
Type:Flat Cable
-
Number of Conductors:14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$562.33
3
$527.18
5 +
$520.67
Click for Quote
Log in
to unlock special pricing