- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9L28014-GRY-H100
Belden
9L28014-GRY-H100
Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28AWG 300VAC 30.48m
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28AWG 300VAC 30.48m
Search Keywords: 9L28014GRYH100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9L28014-GRY-H100
-
Alias/AKA:9L28014-008H100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9L28014-GRY-H100 RoHS compliant?
Yes, 9L28014-GRY-H100 is RoHS compliant.
What is the lead time for 9L28014-GRY-H100?
The standard lead time for 9L28014-GRY-H100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
19,900
can ship
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$206.86
5
$201.11
10
$198.36
20
$193.07
50
$190.53
100 +
$185.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT