- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9L28010-GRY-H300
Belden
9L28010-GRY-H300
Flat Ribbon Cable .050" Pitch - 9L280XX Series - 10 Conductor - 28 AWG (7x36) Tinned Copper - PVC Insulation - 300ft - Gray.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Flat Ribbon Cable .050" Pitch - 9L280XX Series - 10 Conductor - 28 AWG (7x36) Tinned Copper - PVC Insulation - 300ft - Gray.
Search Keywords: 9L28010GRYH300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9L28010-GRY-H300
-
Alias/AKA:9L28010-008H300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9L28010-GRY-H300 RoHS compliant?
Yes, 9L28010-GRY-H300 is RoHS compliant.
What is the lead time for 9L28010-GRY-H300?
The standard lead time for 9L28010-GRY-H300 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$450.75
3
$444.49
5 +
$438.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT