Image is representational - see manufacturer specifications

Belden Authorized Distributor

9L28010-GRY-H100

Flat Cable 10Conductors 28AWG 300VAC Gray 30.48m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Flat Cable 10Conductors 28AWG 300VAC Gray 30.48m
Search Keywords: 9L28010GRYH100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9L28010-GRY-H100
  • Alias/AKA:
    9L28010-008H100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9L28010-GRY-H100 RoHS compliant?
Yes, 9L28010-GRY-H100 is RoHS compliant.
What is the lead time for 9L28010-GRY-H100?
The standard lead time for 9L28010-GRY-H100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
17,200 can ship
3 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$200.92
3
$197.00
5 +
$179.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!