Image is representational - see manufacturer specifications

Belden Authorized Distributor

9L28009-GRY-H100

Flat Cable 9Conductors 28AWG 300VAC Gray/Red Stripe 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Flat Cable 9Conductors 28AWG 300VAC Gray/Red Stripe 30.48m
Search Keywords: 9L28009GRYH100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9L28009-GRY-H100
Alias/AKA: 9L28009-008H100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9L28009-GRY-H100 RoHS compliant?
Yes, 9L28009-GRY-H100 is RoHS compliant.
What is the lead time for 9L28009-GRY-H100?
The standard lead time for 9L28009-GRY-H100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$177.84
3
$173.80
5 +
$157.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!