- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9993-CHR-100
Description
+
The 9993-CHR-100 is a 12-pair, 24 AWG stranded and individually shielded cable designed for audio, control, and instrument applications.
Search Keywords: 9993CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9993-CHR-100
-
Alias/AKA:9993-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:242041
-
Conductor Material:Tinned Copper2033
-
Cable Length:30.482032m
-
Maximum Current Rating:1.12036A
-
Type:Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$1,655.45
3
$1,551.98
5 +
$1,532.82
Click for Quote
Log in
to unlock special pricing