- Home ›
- All Products›
- 9987-BLK-1000
Belden
9987-BLK-1000
Hook-up Wire 30AWG 304.8m 0.81mm Tinned Copper Black 300VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9987-BLK-1000
-
Alias/AKA:9987-0101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Impedance:N/A
-
Family:9987
-
Operating Temperature:80(Max) °C
-
Cable Diameter:0.81 mm
-
Packaging:N/A
-
Shield Type:N/A
-
Maximum Voltage Rating:3002055VAC
-
Size:302059AWG
-
Conductor Material:Tinned Copper2047
-
Color:Black2050
-
Cable Length:304.82046m
-
Bunch Stranding:7x382045
-
Jacket Material:Polyvinyl Chloride2051
-
Type:Hook-up Wire2060