- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9986-WHT-100
Description
+
Hook-up Wire 28AWG 30.48m 0.89mm Tinned Copper White 300VAC
Search Keywords: 9986WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9986-WHT-100
-
Alias/AKA:9986-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$72.35
3
$67.83
5 +
$66.99
Click for Quote
Log in
to unlock special pricing