- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9986-RED-1000
Description
+
Hook-up Wire 28AWG 304.8m 0.89mm Tinned Copper Red 300VAC
Search Keywords: 9986RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9986-RED-1000
-
Alias/AKA:9986-0021000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$470.77
3
$441.35
5 +
$435.90
Click for Quote
Log in
to unlock special pricing