- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9986-GRY-1000
Description
+
A gray, 28 AWG stranded tinned copper lead wire with PVC insulation, compliant with AWM 1061 standards and supplied on a 1,000 ft reel.
Search Keywords: 9986GRY1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9986-GRY-1000
-
Alias/AKA:9986-0081000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$470.77
3
$441.35
5 +
$435.90
Click for Quote
Log in
to unlock special pricing