- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9985-BRN-100
Description
+
Hook-up Wire 26AWG 30.48m 0.99mm Tinned Copper Brown 300VAC
Search Keywords: 9985BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9985-BRN-100
-
Alias/AKA:9985-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$77.14
3
$72.32
5 +
$71.43
Click for Quote
Log in
to unlock special pricing