- Home ›
- All Products›
- 9985-009100
Belden
9985-009100
Res Thick Film 1206 13.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 13.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 9985009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9985-009100
-
Alias/AKA:9985-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9985-009100 RoHS compliant?
Yes, 9985-009100 is RoHS compliant.
What is the lead time for 9985-009100?
The standard lead time for 9985-009100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
500
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$93.32
5
$86.35
10
$83.85
20
$79.26
50
$77.14
100 +
$76.13
Click for Quote
Log in
to unlock special pricing