Image is representational - see mfr. specs

9984-DK-GRN-1000

Belden

Hook-up Wire 24AWG 304.8m 1.12mm Tinned Copper 300VAC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Hook-up Wire 24AWG 304.8m 1.12mm Tinned Copper 300VAC
Search Keywords: 9984DKGRN1000
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Belden
  • Артикул / №:
    9984-DK-GRN-1000
  • Alias/AKA:
    9984-0051000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
3 Weeks Можно отправить 25/6/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$528.67
3
$495.63
5 +
$489.51
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!