- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 9984-010100
Belden
9984-010100
Res Thick Film 1206 107K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 107K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 9984010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9984-010100
-
Alias/AKA:9984-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9984-010100 RoHS compliant?
Yes, 9984-010100 is RoHS compliant.
What is the lead time for 9984-010100?
The standard lead time for 9984-010100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$99.53
5
$92.11
10
$89.44
20
$84.54
50
$82.28
100 +
$81.20
Click for Quote
Log in
to unlock special pricing