- Home ›
- All Products›
- 9983-WHT-100
Belden
9983-WHT-100
Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 300VAC 10A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9983-WHT-100
-
Alias/AKA:9983-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging:N/A
-
Impedance:N/A
-
Cable Diameter:1.27 mm
-
Bunch Stranding:7x30
-
Maximum Current Rating:N/A
-
Shield Type:N/A
-
Jacket Material:Polyvinyl Chloride
-
Type:Hook-up Wire
-
Operating Temperature:-20 to 80 °C
-
Cable Length:30.48 m
-
Size:22 AWG
-
Color:White
-
Family:9983
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V