- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9983-VIO-1000
Description
+
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A
Search Keywords: 9983VIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9983-VIO-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$593.84
3
$556.73
5 +
$549.85
Click for Quote
Log in
to unlock special pricing