Available Replacements
ROHs Equivalent
9983-0021000 9983-0021000 Belden
9983-0021000

Belden

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Belden Authorized Distributor

9983-RED-1000

Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A
Search Keywords: 9983RED1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9983-RED-1000
Unit of Measure: Per Each
RoHS: No
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Red
Maximum Voltage Rating: 300 V
Cable Diameter: 1.27 mm
Size: 22 AWG
Family: 9983
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Operating Temperature: -20 to 80 °C
Cable Length: 304.8 m
Bunch Stranding: 7x30
Type: Hook-up Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9983-RED-1000 RoHS compliant?
No, 9983-RED-1000 is not RoHS compliant.
What is the lead time for 9983-RED-1000?
The standard lead time for 9983-RED-1000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
3   can ship 12/10/26
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$627.30
3
$610.11
5 +
$608.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!