- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9983-BRN-1000
Description
+
Low Temp Plastic Lead Wire - 22AWG (7x30) Tinned Copper - PVC Insulation - AWM 1061 - 300V - Brown - 1000ft (304.8m).
Search Keywords: 9983BRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9983-BRN-1000
-
Alias/AKA:9983-0011000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$593.84
3
$556.73
5 +
$549.85
Click for Quote
Log in
to unlock special pricing