- Home ›
- All Products›
- 9983-0021000
Belden
9983-0021000
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 9983-0021000 |
| Alias/AKA: | 9983-RED-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |