- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9982-DK-BLU-100
Description
+
Hook-up Wire 20AWG 30.48m 1.45mm Tinned Copper Blue 300VAC
Search Keywords: 9982DKBLU100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9982-DK-BLU-100
-
Alias/AKA:9982-013100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$122.91
3
$115.23
5 +
$113.81
Click for Quote
Log in
to unlock special pricing