- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9981-WHT-100
Belden
9981-WHT-100
Hook-up Wire 18AWG 30.48m 1.68mm Tinned Copper 300VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 30.48m 1.68mm Tinned Copper 300VAC
Search Keywords: 9981WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9981-WHT-100
-
Alias/AKA:9981-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper2047
-
Cable Length:30.482046m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire2060
Product Guides
+
Frequently Asked Questions
Is 9981-WHT-100 RoHS compliant?
Yes, 9981-WHT-100 is RoHS compliant.
What is the lead time for 9981-WHT-100?
The standard lead time for 9981-WHT-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$158.34
5
$146.52
10
$140.24
20
$134.48
50
$130.89
100 +
$129.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT