- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9981-BLK-100
Belden
9981-BLK-100
The 9981-BLK-100 is an 18 AWG lead wire with a stranded tinned copper conductor and PVC insulation, supplied in a 100 ft lengt ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9981-BLK-100
-
Alias/AKA:9981-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Type:Hook-up Wire