- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 9981-010100
Belden
9981-010100
Res Thick Film 1206 51.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 51.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 9981010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9981-010100
-
Alias/AKA:9981-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 9981-010100 RoHS compliant?
Yes, 9981-010100 is RoHS compliant.
What is the lead time for 9981-010100?
The standard lead time for 9981-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$158.34
5
$146.52
10
$140.24
20
$134.48
50
$130.89
100 +
$129.17
Click for Quote
Log in
to unlock special pricing