- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9978-WHT-1000
Description
+
A 30 AWG solid tinned copper lead wire with white PVC insulation, rated for 300V and 80°C.
Search Keywords: 9978WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9978-WHT-1000
-
Alias/AKA:9978-0091000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$463.41
3
$434.44
5 +
$429.08
Click for Quote
Log in
to unlock special pricing