Image is representational - see manufacturer specifications

Belden Authorized Distributor

9977-BLK-100

Hook-up Wire 28AWG 30.48m 0.83mm Tinned Copper 300V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 28AWG 30.48m 0.83mm Tinned Copper 300V
Search Keywords: 9977BLK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9977-BLK-100
Alias/AKA: 9977-010100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9977-BLK-100 RoHS compliant?
Yes, 9977-BLK-100 is RoHS compliant.
What is the lead time for 9977-BLK-100?
The standard lead time for 9977-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.16
5
$66.17
10
$64.19
25
$58.92
50
$58.77
100
$57.35
250 +
$55.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!