- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9976-WHT-1000
Description
+
Lead Wire - Low Temp - 26AWG (Solid) Tinned Copper - PVC Insulation - 300V - AWM 1061, CSA AWM - 1000ft - White.
Search Keywords: 9976WHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9976-WHT-1000
-
Alias/AKA:9976-0091000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$331.52
3
$317.93
5 +
$303.51
Click for Quote
Log in
to unlock special pricing