- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9976-WHT-100
Description
+
Low Temperature Plastic Lead Wire - 1 Conductor - 26 AWG - 300V - 100ft - White.
Search Keywords: 9976WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9976-WHT-100
-
Alias/AKA:9976-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$49.70
3
$46.60
5 +
$46.02
Click for Quote
Log in
to unlock special pricing