Image is representational - see mfr. specs

9975-WHT-1000

Belden

Hook-up Wire 24AWG 304.8m 1.01mm Tinned Copper White 300VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 24AWG 304.8m 1.01mm Tinned Copper White 300VAC
Search Keywords: 9975WHT1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9975-WHT-1000
  • Alias/AKA:
    9975-0091000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper2047
  • Cable Length:
    304.82046m
  • Maximum Current Rating:
    N/A
  • Type:
    Hook-up Wire2060
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$350.83
3
$328.90
5 +
$324.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!