- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9967-WHT-500
Description
+
Multi-Conductor Cable - 3 Conductors - 22 AWG - 19/34 Conductor Strand - 0.184" (4.67mm) Jacket Diameter - 500.0' (152.4m) Length - White.
Search Keywords: 9967WHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9967-WHT-500
-
Alias/AKA:9967-009500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,290.04
3
$2,146.91
5 +
$2,120.40
Click for Quote
Log in
to unlock special pricing