- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9967-WHT-100
Description
+
Multi-Conductor Cable - 3 Conductors - 22 AWG - 19/34 Conductor Strand - 0.184" (4.67mm) Jacket Diameter - 100.0' (30.5m) Length - White.
Search Keywords: 9967WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9967-WHT-100
-
Alias/AKA:9967-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
400
can ship
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$544.40
3
$510.37
5 +
$504.07
Click for Quote
Log in
to unlock special pricing