- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9966-WHT-500
Description
+
Communication Cable Braid Polyvinyl Chloride/Nylon 2Conductors 22AWG 4.41mm 600VAC White Polyvinyl Chloride 152.4m
Search Keywords: 9966WHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9966-WHT-500
-
Alias/AKA:9966-009500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.8 A
-
Type:Communication Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,801.50
3
$1,688.90
5 +
$1,668.05
Click for Quote
Log in
to unlock special pricing