- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9962-WHT-100
Description
+
Multiconductor Cable - 2 Conductor 20AWG (19x32) Tinned Copper - PVC-NYL Insulation - Shielded - PVC Outer Jacket - 600V - 100ft - White.
Search Keywords: 9962WHT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9962-WHT-100
-
Alias/AKA:9962-009100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$516.28
3
$484.01
5 +
$478.04
Click for Quote
Log in
to unlock special pricing