- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9948-CHR-1000
Description
+
Computer Cable Braid/Tape Semi Rigid Polyvinyl Chloride 25Conductors 22AWG 10.41mm 300VAC Chrome 304.8m Reel
Search Keywords: 9948CHR1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9948-CHR-1000
-
Alias/AKA:9948-0601000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:1.5 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$16,630.12
3
$15,590.74
5 +
$15,398.26
Click for Quote
Log in
to unlock special pricing