Image is representational - see manufacturer specifications

Belden Authorized Distributor

9945-CHR-100

Computer Cable Tape/Braid Semi Rigid Polyvinyl Chloride 9Conductors 22AWG 7.11mm 300VAC Chrome 30.48m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Computer Cable Tape/Braid Semi Rigid Polyvinyl Chloride 9Conductors 22AWG 7.11mm 300VAC Chrome 30.48m
Search Keywords: 9945CHR100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 9945-CHR-100
Alias/AKA: 9945-060100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 9945
Maximum Voltage Rating: 300 VAC
Number of Conductors: 9
Jacket Color: Chrome
Packaging: Bulk
Cable Length: 30.48 m
Maximum Current Rating: 2.1 A
Conductor Material: Tinned Copper
Size: 22 AWG
Maximum Outer Diameter: 7.11 mm
Operating Temperature: -30°C to 80 °C
Type: Computer Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9945-CHR-100 RoHS compliant?
Yes, 9945-CHR-100 is RoHS compliant.
What is the lead time for 9945-CHR-100?
The standard lead time for 9945-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
3 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$615.62
3
$599.99
5 +
$598.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!