- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9944-CHR-500
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 6.7mm 300VAC Chrome 152.4m
Search Keywords: 9944CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9944-CHR-500
-
Alias/AKA:9944-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.1 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$2,225.34
3
$2,086.26
5 +
$2,060.50
Click for Quote
Log in
to unlock special pricing