- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9944-CHR-100
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 6.7mm 300VAC Chrome 30.48m
Search Keywords: 9944CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9944-CHR-100
-
Alias/AKA:9944-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.1 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$529.13
3
$496.06
5 +
$489.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT