- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9943-CHR-100
Description
+
Shielded Multi-Conductor Cable Tape Polyolefin 2Conductors 18AWG 5.64mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel
Search Keywords: 9943CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9943-CHR-100
-
Alias/AKA:9943-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544110050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:152 m
-
Maximum Current Rating:5.2 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$503.87
3
$472.38
5 +
$466.55
Click for Quote
Log in
to unlock special pricing