- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9942-CHR-100
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 6Conductors 22AWG 6.22mm 300VAC Chrome 30.48m
Search Keywords: 9942CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9942-CHR-100
-
Alias/AKA:9942-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.1 A
-
Type:Computer Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$412.59
3
$386.80
5 +
$382.02
Click for Quote
Log in
to unlock special pricing