- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9940-CHR-500
Belden
9940-CHR-500
Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 22AWG 5.46mm 300VAC Chrome 152.4m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 22AWG 5.46mm 300VAC Chrome 152.4m Reel
Search Keywords: 9940CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9940-CHR-500
-
Alias/AKA:9940-060500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.4 A
-
Type:Computer Cable
Product Guides
+
Frequently Asked Questions
Is 9940-CHR-500 RoHS compliant?
Yes, 9940-CHR-500 is RoHS compliant.
What is the lead time for 9940-CHR-500?
The standard lead time for 9940-CHR-500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$1,271.93
3
$1,224.82
5 +
$1,221.76
Click for Quote
Log in
to unlock special pricing