- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9940-CHR-100
Belden
9940-CHR-100
Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 22AWG 5.46mm 300VAC Chrome 30.48m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9940-CHR-100
-
Alias/AKA:9940-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547900030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2.4 A
-
Type:Computer Cable