- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9928-YEL-1000
Description
+
Hook-up Wire 28AWG 304.8m 1.19mm Tinned Copper Yellow 300VAC
Search Keywords: 9928YEL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:9928-YEL-1000
-
Alias/AKA:9928-0041000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$470.60
3
$441.19
5 +
$435.74
Click for Quote
Log in
to unlock special pricing