Image is representational - see mfr. specs

9926-BLK-100

Belden

Hook-up Wire 26AWG 304.8m 1.3mm Tinned Copper 300VAC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Hook-up Wire 26AWG 304.8m 1.3mm Tinned Copper 300VAC
Search Keywords: 9926BLK100
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Belden
  • Parça Numarası:
    9926-BLK-100
  • Alias/AKA:
    9926-010100
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2
Hemen gönderilebilir
3 Weeks Gemi olabilir 6.8.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$77.33
3
$72.50
5 +
$71.60
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!